Illinois Capacitor150473K630ECCondensateur à film
Cap Film 0.047uF 630V PET 10% (8 X 20.5mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 220VAC|630VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 8 X 20.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 40 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this 150473K630EC plastic film capacitor from Cornell Dubilier is perfect. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. The 150473K630EC polypropylene film capacitor has an axial termination style. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.