CONEC15-002263Raccordement D ultra-miniaturisé
Conn D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| B | |
| No | |
| 61.4 | |
| 21.1 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This ip67 d-sub 15-002263 DVI connector from Conec is ideal for all your serial communication needs. This socket type connector has 44 socket type contacts. It has a right angle body orientation. This 3-row connector has a single port. Its 44 terminals use the solder termination method. This product is 21.1 mm tall.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

