PHOENIX CONTACT1456158Connecteur circulaire
Conn M8 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| M8 Circular | |
| RCP | |
| Through Hole | |
| Right Angle | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| Copper Alloy | |
| Gold | |
| Gadolinium Zinc | |
| Nickel | |
| 4 | |
| 7.095 | |
| 60VDC|48VAC | |
| -25 | |
| 85 | |
| IP67 | |
| 100 | |
| 3 | |
| 100 |
The sensor actuator 1456158 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a plug type gender. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.