PHOENIX CONTACT1439942Connecteur circulaire
Conn M12 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| Brass | |
| Gold | |
| 4 | |
| 2.222 | |
| 250V | |
| -40 | |
| 85 | |
| IP67 | |
| 100 | |
| 3 | |
| 100 | |
| 12.5 | |
| 19.5 | |
| Tray |
By using this sensor actuator 1439942 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a receptacle type gender. This female connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

