| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
This sensor actuator 1436686 connector from Phoenix Contact will connect any inputs and outputs to your application. This male connector's 5 contacts that are made out of brass and plated with gold. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 19.2 mm long, 15.9 mm tall and 29.6 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

