HARTING14310316102000Blocs de raccordement de terminaux
Conn Spring Cage Terminal Block F 3 POS 5mm Push-In Cage Clamp RA Cable Mount 12A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.12 | |
| 15 | |
| 14.9 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Get the best connections between your circuits with this spring cage terminal block 14310316102000 PCB terminal block from Harting. This F connector has 3 F contacts. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. 14310316102000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG. This product is 14.9 mm tall.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

