HARTING14120217002000Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk

Safety is an important concern when designing electronic devices. Harting's shrouded 14120217002000 header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. This product is 11.96 mm long, 8.65 mm tall and 12 mm deep. This connector has an operating temperature of -40 to 110 °C. 14120217002000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.

Import TariffMay apply to this part

100 pièces: Prêt à être expédié le lendemain

    Total$0.31Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1339+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Italie
      • In Stock: 100 pièces
      • Price: $0.3096

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.