Cinch Connectivity Solutions140J1Accessoires de raccordement
Connector Accessories Jumper Brass Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| Connector Terminal Blocks | |
| Brass | |
| Nickel | |
| Screw Mount | |
| 2 | |
| 1 |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this 140J1 connector from Cinch Connectors. This M connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This is a 1-row connector. It has a male type gender.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

