HARTING14021014402000Blocs de raccordement de terminaux
Conn Terminal Block 10 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 35 | |
| 7.3 | |
| 8.5 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Harting's 14021014402000 PCB terminal block will ensure strong connections between circuits. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 14021014402000 is housed in polyamide/polyphthalamide. Its wire is 16-28 AWG. This product is 35 mm long, 8.5 mm tall and 7.3 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

