Switchcraft13280-20SG-321Connecteur circulaire
Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 26.9 | |
| 63.5 | |
| Bulk |
Use only the best field installable 13280-20SG-321 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 20 contacts that are made out of brass and plated with gold over nickel. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long with a diameter of 26.9 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

