Pomona Electronics1325-1Équipement de test de raccordement électronique

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

Snap in your circuits wires for quick testing by implementing this banana 1325-1 test terminal block from Pomona. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. 1325-1 is housed in brown acrylonitrile butadiene styrene. Its wire is 18-22 AWG. It uses the screw termination method. This test terminal block has a maximum operating temperature of 50 °C. This product is 39.36 mm long.

1 pièce: Prêt à être expédié le lendemain

    Total$4.40Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1610+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 1 pièce
      • Price: $4.397

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.