Molex1300480128
Cable Assembly Circular 10m 26AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 1.5/contact A. This part has an operating temperature range of -20 to 75 °C. This has a M12 Circular to M12 Circular connector. It uses the crimp termination method. It has a cord set cable. Its wire is 26 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

