Littelfuse1210L005WRFusible PTC réinitialisable
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 30VDC | |
| 10 | |
| 0.05 | |
| 0.15 | |
| 3.6 | |
| 50 | |
| 0.6 | |
| 1.5@0.25A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.25 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.25(Max) | |
| 1210 | |
| Surface Mount |
This 1210L005WR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.25(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
