Bourns1130-561K-RCInducteur plombé
High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 4A 0.205Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 560u | |
| 10% | |
| 1K | |
| 4 | |
| 0.205 | |
| Through Hole | |
| Radial | |
| 19.56 | |
| 2 | |
| -55 | |
| 105 | |
| 27.94 | |
| 21.34 |
This high current rf choke 1130-561K-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 19.56 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 205m Ohm. It has a tolerance of 10%. This product is 21.34 mm tall with a diameter of 27.94 mm. It has an inductance of 560u H. Its test frequency is 1K Hz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

