Bourns1120-271K-RCInducteur plombé

High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 2A 0.213Ohm DCR RDL

Use this high current rf choke 1120-271K-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 15.24 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 213m Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz. It has an inductance of 270u H. This device utilizes bobbin core technology. This product is 21.34 mm tall with a diameter of 20.57 mm.

No Stock Available

Quantity Increments of 1 Minimum 206
  • Manufacturer Lead Time:
    9 semaines
    • Price: $5.027
    1. 206+$5.027
    2. 250+$4.977
    3. 500+$4.927
    4. 1000+$4.878
    5. 2000+$4.829
    6. 2500+$4.781
    7. 3000+$4.733
    8. 4000+$4.686
    9. 5000+$4.639
    10. 10000+$4.593

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.