Molex1050780001Raccordement de carte mémoire
Conn Micro SD Card SKT 9 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| SKT | |
| 9 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5/Contact | |
| 5VDC | |
| -40 | |
| 85 | |
| 5000 | |
| Normal | |
| Tape and Reel | |
| 0.351 | |
| 11.3 | |
| 7.4 | |
| 2 | |
| Surface Mount |
Have a memory card? You will need this micro sd card 1050780001 micro SD connector from Molex to connect it to the circuit or design. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. Its pitch is 1.1 mm. It has a maximum voltage rating of 5 VDC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. 1050780001 is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power entry module has an operating temperature of -40 to 85 °C. This product is 11.3 mm long, 2 mm tall and 7.4 mm deep. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

