Diodes Incorporated1.5KE15CA-TSuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 12.8V 1.5KW 2-Pin DO-201 T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 1.5KE15CA-T TVS diode from Diodes Zetex. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

31 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.17Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1436+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 31 pièces
      • Price: $0.1715

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.