Vishay1.5KE11CA-E3/54Suppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 10.5 | |
| 15.6 | |
| 9.4 | |
| 96.2 | |
| 10 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | Case 1.5KE |
| 2 | |
| Forme de sonde | Through Hole |
Vishay's 1.5KE11CA-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

