Molex0982660229Assemblage de câble plat/ruban
Cable Assembly 0.051m 33AWG 0.5mm 22 to 22 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 982660229
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 22 to 22 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.051 | |
| 0.073 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| 11.5 | |
| Premo-Flex FFC Jumper | |
| 0.5/Contact | |
| Tin |
Think of Molex's FFC jumper cable 0982660229 flat cable when faced with space constraints on your printed circuit board. This device has a maximum current rating of 0.5 A. Its cable is 0.051 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

