HARTING09733966903Face arrière de raccordement
Conn DIN 41612 M 96 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 95 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09733966903 backplane connector from Harting. This M connector has 96 contacts that are plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

