HARTING09731966985Face arrière de raccordement

Conn DIN 41612 M 96 POS 2.54mm Press Fit ST Thru-Hole

When small scale devices and operations need to interface with each other, use this din 41612 09731966985 backplane connector from Harting. This M connector has 96 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    15 semaines
    • Price: $10.759
    1. 1+$10.759
    2. 500+$6.886

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.