HARTING09694017214Raccordement D ultra-miniaturisé
Conn D-Sub F 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 17Signal/4Cavity | |
| 17 | |
| 1 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| -55 | |
| 105 | |
| 50 | |
| Tin | |
| 69.3 | |
| 14.5 | |
| 12.5 | |
| Panel Mount |
This 09694017214 DVI connector from Harting is ideal for all your serial communication needs. This female connector has 17signal / 4cavity female contacts. This connector has a single port. It has a straight body orientation. 09694017214 is housed in polyester. Its 17 terminals use the solder cup termination method. This product is 69.3 mm long, 12.5 mm tall and 14.5 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

