HARTING09691817422Contact de raccordement
Contact SKT Solder Cup ST Cable Mount 10-12AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 30 | |
| 1 | |
| -55 | |
| 155 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| 10-12 | |
| Cable Mount |
Look no further! This 09691817422 connector contact from Harting will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 155 °C. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

