HARTING09683537612Raccordement D ultra-miniaturisé
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| B | |
| No | |
| 12.88 | |
| 53.1 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09683537612 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a straight body orientation. Its pitch is 2.77 mm. This female connector's 25 contacts that are made out of copper alloy. This 2-row connector has a single port. 09683537612 is housed in polychlorinated terphenyl. This device has a maximum current rating of 6.5 A. Its 25 terminals use the solder termination method. This product is 53.1 mm long, 12.55 mm tall and 18.2 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

