HARTING09681535613Raccordement D ultra-miniaturisé
Conn D-Sub F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 10 | |
| 30.9 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 09681535613 DVI connector from Harting. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector has 9 socket type contacts. Its pitch is 2.77 mm. 09681535613 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 30.9 mm long, 12.55 mm tall and 18.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

