HARTING09670375601Raccordement D ultra-miniaturisé
Conn D-Sub M 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 10000 | |
| -55 | |
| 125 | |
| Steel | |
| C | |
| No | |
| 14.581 | |
| 69.4 | |
| 17.6 | |
| 12.5 | |
| 18-28 | |
| Black | |
| Copper Alloy | |
| Cable Mount |
The 09670375601 DVI connector from Harting is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. Its 37 terminals use the crimp termination method. This product is 69.3 mm long, 12.5 mm tall and 17.8 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

