HARTING09662526613Raccordement D ultra-miniaturisé
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09-66-252-6613 DVI connector from Harting is ideal for all your serial communication needs. This female connector's 15 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.74 mm. This device has a maximum current rating of 7.5 A. 09-66-252-6613 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 13.6 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

