HARTING09662516512Raccordement D ultra-miniaturisé
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 9.95 | |
| 39.5 | |
| 12.5 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the 09662516512 DVI connector from Harting. This female connector's 15 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. 09662516512 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 39.5 mm long and 12.5 mm. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

