HARTING09661526616Raccordement D ultra-miniaturisé

Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

This 09661526616 DVI connector from Harting will make secure connections for all of your serial ports. Its pitch is 2.74 mm. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method. This product is 12.5 mm tall.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$2.29Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Roumanie
      • In Stock: 13 pièces
      • Price: $2.29

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.