HARTING09661186502Raccordement D ultra-miniaturisé
Conn D-Sub F 9 POS IDT ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| IDT | |
| Straight | |
| F | |
| 2 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| E | |
| 30.81 | |
| 17.4 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 09-66-118-6502 DVI connector from Harting will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. This female connector has 9 female contacts. 09-66-118-6502 is housed in polybutylene terephthalate. Its 9 terminals use the idt termination method. This product is 30.8 mm long, 12.55 mm tall and 20.65 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

