HARTING09620030301Adaptateurs pour manchons thermorétractables
Hood 180° 3 Shell Size Powder Zinc Die Cast
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3 | |
| Connector Discrete Wire Housing | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| -40 | |
| 125 | |
| Hood | |
| 33.7 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing 09620030301 connector accessory from Harting. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 40 mm long and 35 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

