HARTING09563004701Raccordement D ultra-miniaturisé

Conn D-Sub F 44 POS 1.14mm Crimp ST Panel Mount 44 Terminal 1 Port

Think of Harting's 09563004701 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 44 F contacts. It has a straight body orientation. Its pitch is 2.29 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 2 A. This rectangle connector has an operating temperature of -55 to 105 °C. Its wire is 24-26 AWG. This product is 12.93 mm tall. 09563004701 is housed in steel.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.