Molex0955222447Raccordement téléphone et télécom
Conn RJ-11 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Other Part Names : 955222447
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.37 | |
| 14 | |
| 16.64 | |
| 16.25 | |
| Through Hole |
Make a strong and durable connection with this rj-11 0955222447 telephone and telecom connector from Molex. This RCP connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 14 mm long, 16.25 mm tall and 16.64 mm deep. This part has an operating temperature of -40 to 85 °C. 0955222447 is housed in black liquid crystal polymer. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

