HARTING09330006218Contact de raccordement

Contact SKT Crimp ST Cable Mount 18AWG

Easily improve a secured connection with this specially engineered 09330006218 connector contact from Harting. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 18 AWG. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 semaines
    • Price: $4.313
    1. 100+$4.313
    2. 500+$4.084
    3. 1000+$3.938
    4. 2500+$3.837

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.