HARTING09281486902Face arrière de raccordement
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 6.44 | |
| 55 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
This din 41612 09281486902 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This M connector has 48 contacts that are plated with gold over nickel. It has a straight body orientation. It has a male type gender. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

