Molex0923150610Assemblage de câble plat/ruban
Cable Assembly 0.1m 28AWG 1.27mm 6 to 6POS Picoflex to Picoflex F-F Picoflex® Bag
Other Part Names : 923150610
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| F-F | |
| Picoflex | |
| Picoflex | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.1 | |
| Gray | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.892g | |
| 10.13 | |
| Picoflex® | |
| Phosphor Bronze | |
| 1.2/Contact | |
| Tin |
Create a wide and flat cable connection with equally spaced connections with this 0923150610 flat ribbon cable assembly from Molex. Its cable is 0.1 m long. This device has a maximum current rating of 1.2 A. This has a Picoflex to Picoflex connector. This part has a temperature range of -20 °C to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

