HARTING09185507914Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 83.1 | |
| 8.5 | |
| 23.3 | |
| 2.9 | |
| Through Hole |
Harting brings you their ejector 09185507914 header connector, an important safety tool for protecting your electronic components from accidental damage. This M connector has 50 M contacts. It has a male type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 83.1 mm long, 23.3 mm tall and 8.5 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.