HARTING09185166903Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 7.4 | |
| 39.9 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector 09185166903 header connector from Harting. This M connector has 16 M contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. It uses the solder termination method. This product is 39.9 mm long, 8.5 mm tall and 25.75 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

