HARTING09185166803Embases de raccordement et réceptacles PCB
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 16 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 0.01 | |
| 24.9 | |
| 7.2 | |
| 10.8 | |
| Cable Mount |
Safety is an important concern when designing electronic devices. Harting's idc connector 09185166803 header connector helps protect your equipment from accidental shortages. This F connector has 16 F contacts. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 2-row connector. It uses the idt termination method. This product is 24.9 mm long, 10.8 mm tall and 7.2 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

