HARTING09150000401Adaptateurs pour manchons thermorétractables
Hood 180° Polycarbonate Screw Lock
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| 180° | |
| Polycarbonate | |
| Screw Lock | |
| -40 | |
| 125 | |
| Hood | |
| 28 | |
| 70 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 09-15-000-0401 backshell from Harting? This has a Connector Circular connector. This product has a diameter of 28 mm. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

