PHOENIX CONTACT0914112Disjoncteur
Circuit Breaker Thermomagnetic 1Pole 3A 250VAC/65VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.20.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|65VDC | |
| 3 | |
| Toggle | |
| -30 | |
| 60 | |
| Screw | |
| DIN Rail | |
| 2 |
Use this thermomagnetic 0914112 circuit breaker from Phoenix Contact to protect your electrical circuits from overcurrent. The voltage rating is 250VAC|65VDC. This device has a current rating of 3. It has a single pole. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

