HARTING09120129901Raccordement rectangulaire
Conn Rectangular Adapter F 13 POS Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular Adapter | |
| RCP | |
| 13 | |
| 4 | |
| Solder | |
| Straight | |
| F | |
| 7.5 | |
| 250V | |
| -40 | |
| 125 | |
| 18.2 | |
| 18.2 | |
| 14.65 | |
| Through Hole |
This specially engineered 09120129901 connector contact from Harting provides a solid connection between the contact barriers so your connections remain secure. This device has a maximum current rating of Not Included A. This has a 4 connector. Its wire is M12 Circular AWG. This product is -25 to 90 mm tall. This connector contact has an operating temperature range of -25 °C to 90 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

