HARTING09120022652Raccordement rectangulaire
Conn Rectangular M 2 POS Screw ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 2 | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 40 | |
| 830V | |
| -40 | |
| 125 | |
| 40 | |
| Cable Mount | |
| Silver | |
| Copper Alloy |
Use this 09120022652 discrete wire housing from Harting for a durable connection between discrete wires. This M connector has 2power / 1ground M contacts. It has a straight body orientation. It has a maximum voltage rating of 830 V. It has a male type gender. This device has a maximum current rating of 40 A. This product is 40 mm long.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

