HARTING09060152922Face arrière de raccordement
Conn DIN 41612 M 15Power POS 5.08mm Faston ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 15Power | |
| Faston | |
| 5.08 | |
| Straight | |
| 15 | |
| 1000000 | |
| 8 | |
| 500 | |
| 22.5 | |
| 93.85 | |
| 14.7 | |
| Panel Mount |
Harting's din 41612 09060152922 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector has 15 power M contacts. It has a male type gender. Its pitch is 10.16 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 15 A. It uses the faston termination method. This product is 14.7 mm tall.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

