HARTING09060006471Contact de raccordement
Contact SKT Crimp ST Cable Mount 20-26AWG T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 1.776 | |
| 19.25 | |
| 20-26 | |
| Cable Mount |
This 09060006471 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. It uses the crimp termination method. This product is 19.25 mm long.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

