HARTING09052486832Face arrière de raccordement
Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 94 | |
| 15.5 | |
| 11.6 | |
| Through Hole |
Harting's 09052486832 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11.6 mm tall and 15.5 mm deep. 09052486832 is housed in gray polybutylene terephthalate.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

