HARTING09032327825Face arrière de raccordement
Conn Backplane F 32 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 32 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Box | |
| 11.84 | |
| 94.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
This 09032327825 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. 09032327825 is housed in gray polybutylene terephthalate. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

