HARTING09031782901Face arrière de raccordement
Conn Daughter Card M 80 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 80 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 14.8 | |
| 94 | |
| 11 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Harting's shrouded 09031782901 header connector. This M connector has 78 contacts that are plated with gold over nickel. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

