Molex0901210768Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.6 | |
| 20.32 | |
| 11 | |
| 3.6 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Easily mount this unshrouded 0901210768 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of brass and plated with gold. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 350 V. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 20.32 mm long, 3.6 mm tall and 11 mm deep. 0901210768 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

