Molex0878325122Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R

Other Part Names : 878325122

As an added safety precaution, the shrouded 0878325122 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 6.65 mm long, 7.6 mm tall and 6.3 mm deep. 0878325122 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C.

No Stock Available

Quantity Increments of 500 Minimum 35000
  • Manufacturer Lead Time:
    27 semaines
    • Price: $0.8050
    1. 1+$0.8050
    2. 80000+$0.7011
    3. 200000+$0.6968
    4. 400000+$0.6729
    5. 1000000+$0.6500

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.